TE Connectivity HDC Range Hood
- RS Stock No.:
- 686-477
- Mfr. Part No.:
- T1779161120-000
- Brand:
- TE Connectivity
Subtotal (1 box of 12 units)*
£228.69
(exc. VAT)
£274.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £228.69 | £19.058 |
*price indicative
- RS Stock No.:
- 686-477
- Mfr. Part No.:
- T1779161120-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hood | |
| Sub Type | Connector Hood | |
| Locking Type | Locking | |
| Series | HDC | |
| Mount Type | Cable | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | RoHS | |
| For Use With | Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hood | ||
Sub Type Connector Hood | ||
Locking Type Locking | ||
Series HDC | ||
Mount Type Cable | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals RoHS | ||
For Use With Power Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Hood designed for robust industrial applications, offering reliable protection and secure connections. It features both TOP and side cable entry options, enhancing flexibility during installation. Built to withstand harsh environments, it ensures durability and performance under demanding conditions.
Rated HDC IP65 for dust and water resistance
