TE Connectivity HDC IP65 Range Housing, PG16
- RS Stock No.:
- 686-464
- Mfr. Part No.:
- T1610062116-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 9 units)*
£176.23
(exc. VAT)
£211.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.23 | £19.581 |
*price indicative
- RS Stock No.:
- 686-464
- Mfr. Part No.:
- T1610062116-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Locking Type | Clip | |
| Product Type | Housing | |
| Sub Type | Base Housing | |
| Series | HDC IP65 | |
| Mount Type | Cable | |
| Manufacturer Size Code | PG16 | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Locking Type Clip | ||
Product Type Housing | ||
Sub Type Base Housing | ||
Series HDC IP65 | ||
Mount Type Cable | ||
Manufacturer Size Code PG16 | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Base Housing with side entry, locking clip, and sealable design is built for secure and reliable connections in industrial environments. Its side entry allows for efficient cable routing in Compact spaces, while the locking clip ensures a firm and vibration-resistant fit.
Sealable design for enhanced environmental protection
HDC IP65 rating for dust-tight sealing and protection against water jets
Related links
- TE Connectivity HDC IP65 Range Housing 1, PG16
- TE Connectivity HDC IP65 Range Housing, H48B
- TE Connectivity HDC IP65 Range Housing, H10B
- TE Connectivity HDC IP65 Range Housing, H6B
- TE Connectivity HDC IP65 Range Housing 1, M25
- TE Connectivity HDC IP65 Range Housing 2, H16B
- TE Connectivity HDC IP65 Range Housing 1, H6B
- TE Connectivity HDC IP65 Range Housing 2, H24B
