TE Connectivity HDC IP65 Range Housing 2, H24B
- RS Stock No.:
- 686-459
- Mfr. Part No.:
- T1470242232-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£234.68
(exc. VAT)
£281.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £234.68 | £23.468 |
*price indicative
- RS Stock No.:
- 686-459
- Mfr. Part No.:
- T1470242232-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC IP65 | |
| Sub Type | Base Housing | |
| Locking Type | 2 Lever | |
| Product Type | Housing | |
| Mount Type | Cable | |
| Manufacturer Size Code | H24B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Number of Levers | 2 | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC IP65 | ||
Sub Type Base Housing | ||
Locking Type 2 Lever | ||
Product Type Housing | ||
Mount Type Cable | ||
Manufacturer Size Code H24B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Number of Levers 2 | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector base housing features a side entry design that allows efficient cable routing in horizontal installations. It includes a locking mechanism to ensure secure mating with the connector hood. The sealable construction protects against dust and moisture ingress.
Sealable construction provides protection against dust and moisture
Rated IP65 for reliable performance in industrial and outdoor applications
Related links
- TE Connectivity HDC IP65 Range Hood 2, H24B
- TE Connectivity HDC IP65 Range Housing 2, H16B
- TE Connectivity HDC IP65 Range Housing, H48B
- TE Connectivity HDC IP65 Range Housing, H10B
- TE Connectivity HDC IP65 Range Housing, H6B
- TE Connectivity HDC IP65 Range Housing, PG16
- TE Connectivity HDC IP65 Range Housing 1, PG16
- TE Connectivity HDC IP65 Range Housing 1, M25
