TE Connectivity HDC Range Hood 2
- RS Stock No.:
- 686-251
- Mfr. Part No.:
- T1240240121-000
- Brand:
- TE Connectivity
Subtotal (1 box of 14 units)*
£213.95
(exc. VAT)
£256.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £213.95 | £15.282 |
*price indicative
- RS Stock No.:
- 686-251
- Mfr. Part No.:
- T1240240121-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC | |
| Locking Type | Locking Clip | |
| Sub Type | Connector Hood | |
| Product Type | Hood | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | RoHS | |
| For Use With | Heavy Duty Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC | ||
Locking Type Locking Clip | ||
Sub Type Connector Hood | ||
Product Type Hood | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Standards/Approvals RoHS | ||
For Use With Heavy Duty Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Hood features both TOP and side entry options, offering flexible cable routing for complex installations. Its Durable construction ensures reliable performance in harsh industrial environments. The integrated locking clip provides secure and vibration-resistant mating with compatible base housings.
Sealable design for protection
Rated HDC IP65 for dust and water resistance
