TE Connectivity HDC EMC Range Heavy Duty Power Connector Housing
- RS Stock No.:
- 686-067
- Mfr. Part No.:
- T1930100000-009
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£218.55
(exc. VAT)
£262.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £218.55 | £18.213 |
*price indicative
- RS Stock No.:
- 686-067
- Mfr. Part No.:
- T1930100000-009
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector Housing | |
| Sub Type | Connector Hood | |
| Locking Type | Screw | |
| Series | HDC EMC | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Cable Entry Angle | Bottom | |
| For Use With | Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector Housing | ||
Sub Type Connector Hood | ||
Locking Type Screw | ||
Series HDC EMC | ||
Body Material Die Cast Aluminium | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
Cable Entry Angle Bottom | ||
For Use With Power Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Base Housing features a bottom cable entry, making it Ideal for vertical wiring configurations in Compact or enclosed setups. Designed for industrial environments, it provides robust mechanical protection and reliable sealing against dust, moisture, and other contaminants.
Screw lock mechanism for secure mating
Rated HDC IP68 for superior dust and water protection
EMC (Electromagnetic Compatibility) shielding for reduced interference
Related links
- TE Connectivity HDC EMC Range Heavy Duty Power Connector Housing
- TE Connectivity HDC EMC Range Hood
- TE Connectivity HDC EMC Range Protective Cover
- TE Connectivity HDC IP68 EMC Range Housing, H24BPR-AGC-EMC-C
- TE Connectivity HDC IP68 EMC Range Hood, H10B
- TE Connectivity HDC IP68 EMC Range Hood, H24B
- TE Connectivity HDC IP68 EMC Range Hood, H16B
- TE Connectivity HDC Range Heavy Duty Power Connector Housing
