TE Connectivity HDC IP65 Range Hood, PG21
- RS Stock No.:
- 686-050
- Mfr. Part No.:
- T1310060121-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£208.49
(exc. VAT)
£250.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £208.49 | £10.425 |
*price indicative
- RS Stock No.:
- 686-050
- Mfr. Part No.:
- T1310060121-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hood | |
| Sub Type | Connector Hood | |
| Locking Type | Clip | |
| Series | HDC IP65 | |
| Manufacturer Size Code | PG21 | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hood | ||
Sub Type Connector Hood | ||
Locking Type Clip | ||
Series HDC IP65 | ||
Manufacturer Size Code PG21 | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Hood with side entry, locking clip, and sealable design ensures secure and efficient cable connections in industrial environments. Its side entry allows for streamlined wiring in confined spaces, while the locking clip provides a firm and vibration-resistant fit.
Sealable design for enhanced environmental protection
HDC IP65 rating for dust-tight sealing and protection against water jets
Related links
- TE Connectivity HDC IP65 Range Hood, PG21
- TE Connectivity HDC IP65 Range Hood
- TE Connectivity HDC IP65 Range Hood, H10B
- TE Connectivity HDC IP65 Range Hood, H32B
- TE Connectivity HDC IP65 Range Hood 2, H16B
- TE Connectivity HDC IP65 Range Hood 2, H24B
- TE Connectivity HDC IP65 Range Hood, H24B
- TE Connectivity HDC IP65 Range Hood, H6B
