TE Connectivity HDC IP65 Range Housing 1, H6B
- RS Stock No.:
- 685-795
- Mfr. Part No.:
- T1770063121-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£234.51
(exc. VAT)
£281.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £234.51 | £11.726 |
*price indicative
- RS Stock No.:
- 685-795
- Mfr. Part No.:
- T1770063121-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Sub Type | Base Housing | |
| Locking Type | 1 Lever | |
| Series | HDC IP65 | |
| Mount Type | Cable | |
| Manufacturer Size Code | H6B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Bottom | |
| For Use With | Heavy Duty Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Sub Type Base Housing | ||
Locking Type 1 Lever | ||
Series HDC IP65 | ||
Mount Type Cable | ||
Manufacturer Size Code H6B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Bottom | ||
For Use With Heavy Duty Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector base housing features a bottom entry design, Ideal for vertical cable routing in industrial environments. It includes a locking mechanism to ensure secure mating with the corresponding hood or cover, providing enhanced protection against vibration and accidental disconnection.
Sealable construction ensures protection against dust and moisture
Rated IP65 for reliable performance in harsh environments
Related links
- TE Connectivity HDC IP65 Range Housing 1, H6B
- TE Connectivity HDC IP65 Range Housing, H6B
- TE Connectivity HDC IP65 Range Housing 1, M25
- TE Connectivity HDC IP65 Range Housing 1, PG16
- TE Connectivity HDC IP65 Range Housing, H48B
- TE Connectivity HDC IP65 Range Housing, H10B
- TE Connectivity HDC IP65 Range Housing, PG16
- TE Connectivity HDC IP65 Range Housing 2, H16B
