TE Connectivity HDC Range Heavy Duty Power Connector Housing
- RS Stock No.:
- 685-779
- Mfr. Part No.:
- T1490100221-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£186.47
(exc. VAT)
£223.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £186.47 | £18.647 |
*price indicative
- RS Stock No.:
- 685-779
- Mfr. Part No.:
- T1490100221-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector Housing | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HDC | |
| Locking Type | Locking | |
| Mount Type | Bulkhead | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | RoHS | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector Housing | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HDC | ||
Locking Type Locking | ||
Mount Type Bulkhead | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals RoHS | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Base Housing features a side entry design for lateral cable access in panel-mounted setups. Its rugged construction ensures durability in harsh industrial environments. The locking mechanism provides secure and vibration-resistant mating with compatible connectors. Ideal for machinery, automation, and power distribution applications.
Sealable design for protection
Rated HDC IP65 for dust and water resistance
Related links
- TE Connectivity HDC Range Heavy Duty Power Connector Housing
- TE Connectivity HDC Range Heavy Duty Power Connector Housing 2
- TE Connectivity HDC Range Heavy Duty Power Connector Housing, 4
- TE Connectivity HDC Range Heavy Duty Power Connector Housing, 6
- TE Connectivity HDC Range Heavy Duty Power Connector Housing 1
- TE Connectivity HDC Range Heavy Duty Power Connector Housing, 7
- TE Connectivity HDC Range Heavy Duty Power Connector Housing, 8
- TE Connectivity HDC Range Heavy Duty Power Connector Housing, 3
