TE Connectivity HDC IP65 Range Housing 2, H16B
- RS Stock No.:
- 685-778
- Mfr. Part No.:
- T1470162232-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£231.94
(exc. VAT)
£278.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £231.94 | £19.328 |
*price indicative
- RS Stock No.:
- 685-778
- Mfr. Part No.:
- T1470162232-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Base Housing | |
| Series | HDC IP65 | |
| Locking Type | 2 Lever | |
| Product Type | Housing | |
| Mount Type | Cable | |
| Manufacturer Size Code | H16B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Base Housing | ||
Series HDC IP65 | ||
Locking Type 2 Lever | ||
Product Type Housing | ||
Mount Type Cable | ||
Manufacturer Size Code H16B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector base housing features a side entry design that allows horizontal cable routing in Compact installations. It includes a locking mechanism for secure mating with the connector hood. The sealable construction protects against dust and moisture ingress.
Sealable construction provides protection against dust and moisture
Rated IP65 for reliable performance in industrial and outdoor applications
Related links
- TE Connectivity HDC IP65 Range Hood 2, H16B
- TE Connectivity HDC IP65 Range Housing 2, H24B
- TE Connectivity HDC IP65 Range Housing, H48B
- TE Connectivity HDC IP65 Range Housing, PG16
- TE Connectivity HDC IP65 Range Housing, H10B
- TE Connectivity HDC IP65 Range Housing, H6B
- TE Connectivity HDC IP65 Range Housing 1, M25
- TE Connectivity HDC IP65 Range Housing 1, PG16
