TE Connectivity HDC IP68 EMC Range Housing, H24BPR-AGC-EMC-C
- RS Stock No.:
- 685-537
- Mfr. Part No.:
- T1932240000-009
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-537
- Mfr. Part No.:
- T1932240000-009
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Locking Type | Screw | |
| Sub Type | Base Housing | |
| Product Type | Housing | |
| Series | HDC IP68 EMC | |
| Manufacturer Size Code | H24BPR-AGC-EMC-C | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP68 | |
| Cable Entry Angle | Bottom | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Locking Type Screw | ||
Sub Type Base Housing | ||
Product Type Housing | ||
Series HDC IP68 EMC | ||
Manufacturer Size Code H24BPR-AGC-EMC-C | ||
Body Material Aluminium Die Cast | ||
IP Rating IP68 | ||
Cable Entry Angle Bottom | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector base housing features a bottom entry configuration, Ideal for vertical cable routing in industrial and automation environments. It includes a screw lock mechanism that ensures secure, vibration-resistant mating with the corresponding hood or cover.
Rated IP68 for superior protection against water and dust
EMC shielding ensures electromagnetic compatibility in sensitive environments
Related links
- TE Connectivity HDC IP68 EMC Range Hood, H10B
- TE Connectivity HDC IP68 EMC Range Hood, H24B
- TE Connectivity HDC IP68 EMC Range Hood, H16B
- TE Connectivity HDC EMC Range Hood
- TE Connectivity HDC EMC Range Heavy Duty Power Connector Housing
- TE Connectivity HDC EMC Range Protective Cover
- TE Connectivity Heavy Duty Power Connector HDC Female
- TE Connectivity Black Protection Cover for use with Rectangular Connectors
