TE Connectivity HDC IP68 EMC Range Hood, H24B
- RS Stock No.:
- 685-531
- Mfr. Part No.:
- T1912240140-009
- Brand:
- TE Connectivity
Subtotal (1 box of 6 units)*
£181.76
(exc. VAT)
£218.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £181.76 | £30.293 |
*price indicative
- RS Stock No.:
- 685-531
- Mfr. Part No.:
- T1912240140-009
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC IP68 EMC | |
| Locking Type | Screw | |
| Sub Type | Connector Hood | |
| Product Type | Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | H24B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP68 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC IP68 EMC | ||
Locking Type Screw | ||
Sub Type Connector Hood | ||
Product Type Hood | ||
Mount Type Cable | ||
Manufacturer Size Code H24B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP68 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector hood features a side entry design, Ideal for horizontal cable routing in industrial and automation environments. It includes a screw lock mechanism, ensuring secure and vibration-resistant mating with the base housing.
Rated IP68 for superior protection against water and dust
EMC shielding ensures electromagnetic compatibility in sensitive environments
Related links
- TE Connectivity HDC IP68 EMC Range Hood, H10B
- TE Connectivity HDC IP68 EMC Range Hood, H16B
- TE Connectivity HDC IP68 EMC Range Housing, H24BPR-AGC-EMC-C
- TE Connectivity HDC EMC Range Hood
- TE Connectivity HDC IP65 Range Hood, H24B
- TE Connectivity HDC Range Hood, H24B
- TE Connectivity HDC EMC Range Heavy Duty Power Connector Housing
- TE Connectivity HDC EMC Range Protective Cover
