TE Connectivity HDC EMC Range Hood
- RS Stock No.:
- 685-530
- Mfr. Part No.:
- T1912060120-009
- Brand:
- TE Connectivity
Subtotal (1 box of 12 units)*
£220.78
(exc. VAT)
£264.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £220.78 | £18.398 |
*price indicative
- RS Stock No.:
- 685-530
- Mfr. Part No.:
- T1912060120-009
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC EMC | |
| Locking Type | Screw | |
| Product Type | Hood | |
| Sub Type | Connector Hood | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP68 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | RoHS | |
| For Use With | Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC EMC | ||
Locking Type Screw | ||
Product Type Hood | ||
Sub Type Connector Hood | ||
Body Material Die Cast Aluminium | ||
IP Rating IP68 | ||
Cable Entry Angle Side | ||
Standards/Approvals RoHS | ||
For Use With Power Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Hood with side entry is engineered for secure and efficient cable management in industrial environments. It features a screw lock mechanism that ensures a tight and reliable connection under harsh conditions. The side entry design allows for streamlined wiring in space-constrained setups.
Screw lock mechanism for secure and vibration-resistant connection
Rated HDC IP68 for complete dust protection and long-term water immersion resistance
EMC (Electromagnetic Compatibility) shielding for protection against electrical interference
Related links
- TE Connectivity HDC EMC Range Hood
- TE Connectivity HDC IP68 EMC Range Hood, H10B
- TE Connectivity HDC IP68 EMC Range Hood, H24B
- TE Connectivity HDC IP68 EMC Range Hood, H16B
- TE Connectivity HDC EMC Range Heavy Duty Power Connector Housing
- TE Connectivity HDC EMC Range Protective Cover
- TE Connectivity HDC IP68 EMC Range Housing, H24BPR-AGC-EMC-C
- HARTING Han EMC Range Hood, 24B
