TE Connectivity HDC IP65 Range Housing, H48B
- RS Stock No.:
- 685-519
- Mfr. Part No.:
- T1310480129-000
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 8 units)*
£210.86
(exc. VAT)
£253.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.86 | £26.358 |
*price indicative
- RS Stock No.:
- 685-519
- Mfr. Part No.:
- T1310480129-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Locking Type | Clip | |
| Series | HDC IP65 | |
| Sub Type | Connector Hood | |
| Product Type | Housing | |
| Mount Type | Cable | |
| Manufacturer Size Code | H48B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Locking Type Clip | ||
Series HDC IP65 | ||
Sub Type Connector Hood | ||
Product Type Housing | ||
Mount Type Cable | ||
Manufacturer Size Code H48B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector base housing features a side entry design that allows horizontal cable routing in Compact installations. It includes a locking mechanism for secure mating with the connector hood. The sealable construction protects against dust and moisture ingress.
Sealable construction provides protection against dust and moisture
Rated IP65 for reliable performance in industrial and outdoor applications
Related links
- TE Connectivity HDC IP65 Range Housing, H10B
- TE Connectivity HDC IP65 Range Housing, PG16
- TE Connectivity HDC IP65 Range Housing, H6B
- TE Connectivity HDC IP65 Range Housing 1, PG16
- TE Connectivity HDC IP65 Range Housing 1, M25
- TE Connectivity HDC IP65 Range Housing 2, H16B
- TE Connectivity HDC IP65 Range Housing 1, H6B
- TE Connectivity HDC IP65 Range Housing 2, H24B
