TE Connectivity HDC IP65 Range Hood, H24B
- RS Stock No.:
- 685-511
- Mfr. Part No.:
- T1230240132-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 21 units)*
£290.59
(exc. VAT)
£348.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £290.59 | £13.838 |
*price indicative
- RS Stock No.:
- 685-511
- Mfr. Part No.:
- T1230240132-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Locking Type | Clip | |
| Series | HDC IP65 | |
| Sub Type | Connector Hood | |
| Product Type | Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | H24B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Locking Type Clip | ||
Series HDC IP65 | ||
Sub Type Connector Hood | ||
Product Type Hood | ||
Mount Type Cable | ||
Manufacturer Size Code H24B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector hood features a side entry design, Ideal for horizontal cable routing in tight or space-constrained industrial environments. Equipped with a locking mechanism, it ensures secure mating with the corresponding base housing, providing protection against vibration, dust, and moisture.
Sealable construction ensures protection against dust and moisture
Rated IP65 for reliable performance in harsh environments
Related links
- TE Connectivity HDC IP65 Range Hood, H24B
- TE Connectivity HDC IP65 Range Hood 2, H24B
- TE Connectivity HDC Range Hood, H24B
- TE Connectivity HDC IP65 Range Hood
- TE Connectivity HDC IP65 Range Hood, PG21
- TE Connectivity HDC IP65 Range Hood, H10B
- TE Connectivity HDC IP65 Range Hood, H32B
- TE Connectivity HDC IP65 Range Hood, H16A
