TE Connectivity HDC Range Hood, H16B
- RS Stock No.:
- 685-506
- Mfr. Part No.:
- T1210160125-000
- Brand:
- TE Connectivity
Subtotal (1 box of 24 units)*
£246.14
(exc. VAT)
£295.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £246.14 | £10.256 |
*price indicative
- RS Stock No.:
- 685-506
- Mfr. Part No.:
- T1210160125-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Locking Type | Clip | |
| Product Type | Hood | |
| Series | HDC | |
| Sub Type | Connector Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | H16B | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Locking Type Clip | ||
Product Type Hood | ||
Series HDC | ||
Sub Type Connector Hood | ||
Mount Type Cable | ||
Manufacturer Size Code H16B | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector hood features a side entry design that enables efficient cable routing in horizontal installations. It includes a locking mechanism to ensure secure and stable mating with the connector base.
Sealable construction provides protection against dust and moisture
