TE Connectivity HDC IP65 Range Housing, H6B
- RS Stock No.:
- 685-346
- Mfr. Part No.:
- T1620062120-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£173.34
(exc. VAT)
£208.01
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.34 | £34.668 |
*price indicative
- RS Stock No.:
- 685-346
- Mfr. Part No.:
- T1620062120-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Locking Type | Clip | |
| Sub Type | Housing | |
| Series | HDC IP65 | |
| Mount Type | Cable | |
| Manufacturer Size Code | H6B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Locking Type Clip | ||
Sub Type Housing | ||
Series HDC IP65 | ||
Mount Type Cable | ||
Manufacturer Size Code H6B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy Duty Connector Base Housing with side entry is built for secure and Durable cable connections in industrial environments. It features a locking clip mechanism that ensures a firm and vibration-resistant fit during operation. The sealable design provides enhanced protection against dust, moisture, and other environmental factors.
Sealable design for enhanced environmental protection
HDC IP65 rating for dust-tight sealing and protection against water jets
Related links
- TE Connectivity HDC IP65 Range Housing, H6B
- TE Connectivity HDC IP65 Range Housing 1, H6B
- TE Connectivity HDC IP65 Range Housing, H48B
- TE Connectivity HDC IP65 Range Housing, H10B
- TE Connectivity HDC IP65 Range Housing, PG16
- TE Connectivity HDC IP65 Range Housing 1, PG16
- TE Connectivity HDC IP65 Range Housing 1, M25
- TE Connectivity HDC IP65 Range Housing 2, H24B
