TE Connectivity HDC IP65 Range Hood
- RS Stock No.:
- 685-328
- Mfr. Part No.:
- T1359090116-000
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£180.35
(exc. VAT)
£216.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £180.35 | £7.214 |
*price indicative
- RS Stock No.:
- 685-328
- Mfr. Part No.:
- T1359090116-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC IP65 | |
| Locking Type | Clip | |
| Product Type | Hood | |
| Sub Type | Connector Hood | |
| Mount Type | Cable | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC IP65 | ||
Locking Type Clip | ||
Product Type Hood | ||
Sub Type Connector Hood | ||
Mount Type Cable | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector hood features a side entry design, Ideal for horizontal cable routing in confined industrial spaces. It includes a locking clip mechanism that ensures secure mating with the base housing, providing enhanced protection against vibration, dust, and moisture.
Sealable construction ensures protection against dust and moisture
Rated IP65 for reliable performance in harsh environments
Related links
- TE Connectivity HDC IP65 Range Hood, PG21
- TE Connectivity HDC IP65 Range Hood, H10B
- TE Connectivity HDC IP65 Range Hood, H32B
- TE Connectivity HDC IP65 Range Hood
- TE Connectivity HDC IP65 Range Hood 2, H16B
- TE Connectivity HDC IP65 Range Hood 2, H24B
- TE Connectivity HDC IP65 Range Hood, H24B
- TE Connectivity HDC IP65 Range Hood, H6B
