TE Connectivity HDC IP65 Range Hood, H6B
- RS Stock No.:
- 685-324
- Mfr. Part No.:
- T1330060125-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 24 units)*
£206.41
(exc. VAT)
£247.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.41 | £8.60 |
*price indicative
- RS Stock No.:
- 685-324
- Mfr. Part No.:
- T1330060125-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC IP65 | |
| Locking Type | Clip | |
| Sub Type | Connector Hood | |
| Product Type | Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | H6B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC IP65 | ||
Locking Type Clip | ||
Sub Type Connector Hood | ||
Product Type Hood | ||
Mount Type Cable | ||
Manufacturer Size Code H6B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector hood features a side entry design for streamlined cable routing in tight spaces. It includes a locking mechanism to ensure secure mating with the connector base. The sealable construction provides protection against dust and moisture. Ideal for industrial environments requiring Durable and reliable connectivity.
Sealable construction provides protection against dust and moisture
Rated IP65 for reliable performance in industrial and outdoor applications
Related links
- TE Connectivity HDC IP65 Range Hood, H6B
- TE Connectivity HDC IP65 Range Hood
- TE Connectivity HDC IP65 Range Hood, PG21
- TE Connectivity HDC IP65 Range Hood, H10B
- TE Connectivity HDC IP65 Range Hood, H32B
- TE Connectivity HDC IP65 Range Hood, H24B
- TE Connectivity HDC IP65 Range Hood, H16A
- TE Connectivity HDC IP65 Range Hood, H16B
