TE Connectivity HDC EMC Range Protective Cover
- RS Stock No.:
- 685-230
- Mfr. Part No.:
- T1990060000-009
- Brand:
- TE Connectivity
Subtotal (1 box of 24 units)*
£203.55
(exc. VAT)
£244.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £203.55 | £8.481 |
*price indicative
- RS Stock No.:
- 685-230
- Mfr. Part No.:
- T1990060000-009
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Protective Cover | |
| Product Type | Protective Cover | |
| Series | HDC EMC | |
| Body Material | Die Cast Aluminium Alloy | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| For Use With | Rectangular Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Protective Cover | ||
Product Type Protective Cover | ||
Series HDC EMC | ||
Body Material Die Cast Aluminium Alloy | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
For Use With Rectangular Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Protective Cover in black designed to shield connectors and components from dust, moisture, and mechanical damage in industrial environments. Its Durable construction ensures long-lasting performance under harsh conditions.
Rated HDC IP68 for complete dust protection and long-term water immersion resistance
EMC (Electromagnetic Compatibility) shielding for protection against electrical interference
Related links
- TE Connectivity HDC EMC Range Hood
- TE Connectivity HDC EMC Range Heavy Duty Power Connector Housing
- TE Connectivity HDC IP68 EMC Range Housing, H24BPR-AGC-EMC-C
- TE Connectivity HDC IP68 EMC Range Hood, H10B
- TE Connectivity HDC IP65 Range Protective Cover
- TE Connectivity HDC Range Protective Cover
- TE Connectivity HDC IP68 EMC Range Hood, H24B
- TE Connectivity HDC IP68 EMC Range Hood, H16B
