TE Connectivity HDC Range Heavy Duty Power Connector Housing
- RS Stock No.:
- 685-225
- Mfr. Part No.:
- T1440242125-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£232.67
(exc. VAT)
£279.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £232.67 | £15.511 |
*price indicative
- RS Stock No.:
- 685-225
- Mfr. Part No.:
- T1440242125-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Connector Housing | |
| Series | HDC | |
| Locking Type | Locking | |
| Product Type | Heavy Duty Power Connector Housing | |
| Mount Type | Surface | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Connector Housing | ||
Series HDC | ||
Locking Type Locking | ||
Product Type Heavy Duty Power Connector Housing | ||
Mount Type Surface | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy duty connector base housing is an industrial-grade component featuring a side entry design and integrated locking mechanism. It is engineered to provide secure mounting and reliable cable access, ensuring stable electrical connections and enhanced protection in demanding environments.
Sealable design ensures protection against dust and water ingress in rugged environments
Rated to HDC IP65 for reliable performance under harsh industrial conditions
Related links
- TE Connectivity HDC Range Heavy Duty Power Connector Housing
- TE Connectivity HDC Range Heavy Duty Power Connector Housing 2
- TE Connectivity HDC Range Heavy Duty Power Connector Housing, 4
- TE Connectivity HDC Range Heavy Duty Power Connector Housing, 6
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
