TE Connectivity HDC IP65 Range Hood, H16B
- RS Stock No.:
- 685-205
- Mfr. Part No.:
- T1310160121-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 24 units)*
£276.55
(exc. VAT)
£331.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £276.55 | £11.523 |
*price indicative
- RS Stock No.:
- 685-205
- Mfr. Part No.:
- T1310160121-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Locking Type | Clip | |
| Sub Type | Connector Hood | |
| Product Type | Hood | |
| Series | HDC IP65 | |
| Mount Type | Cable | |
| Manufacturer Size Code | H16B | |
| Body Material | Aluminium Die Cast | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| For Use With | Heavy Duty Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Locking Type Clip | ||
Sub Type Connector Hood | ||
Product Type Hood | ||
Series HDC IP65 | ||
Mount Type Cable | ||
Manufacturer Size Code H16B | ||
Body Material Aluminium Die Cast | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
For Use With Heavy Duty Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity heavy duty connector hood features a side entry design that enables efficient cable routing in limited spaces. It includes a locking mechanism to ensure secure and stable mating with the connector base. The sealable construction protects against dust and moisture ingress. Ideal for industrial applications requiring reliable and Durable connectivity.
Sealable construction provides protection against dust and moisture
Related links
- TE Connectivity HDC IP65 Range Hood, H16B
- TE Connectivity HDC IP65 Range Hood 2, H16B
- TE Connectivity HDC Range Hood, H16B
- TE Connectivity HDC IP65 Range Hood
- TE Connectivity HDC IP65 Range Hood, PG21
- TE Connectivity HDC IP65 Range Hood, H10B
- TE Connectivity HDC IP65 Range Hood, H32B
- TE Connectivity HDC IP65 Range Hood, H16A
