HARTING Han-Eco B Hood, Side Entry
- RS Stock No.:
- 560-696
- Distrelec Article No.:
- 303-83-757
- Mfr. Part No.:
- 19430100527
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£16.21
(exc. VAT)
£19.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 22 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £16.21 |
| 10 + | £14.91 |
*price indicative
- RS Stock No.:
- 560-696
- Distrelec Article No.:
- 303-83-757
- Mfr. Part No.:
- 19430100527
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Eco B | |
| Type | Hood | |
| Size | 10B | |
| Body Orientation | Side Entry | |
| IP Rating | IP66 | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Eco B | ||
Type Hood | ||
Size 10B | ||
Body Orientation Side Entry | ||
IP Rating IP66 | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Hood, 10B size, Side Entry Orientation - 19430100527
This hood is a robust connector solution designed for industrial applications. As part of the Han-Eco B series, this side entry hood provides excellent protection for connectors with an IP66 rating. This ensures effective dust and water resistance, making it suitable for challenging environments. With two levers for secure closure, this high-performance hood offers durability and reliability for various connector needs.
Features & Benefits
• IP66 rating ensures protection from dust and water
• Side entry design facilitates easier cable management
• Two lever options provide secure connection integrity
• Constructed for harsh industrial conditions
• Compatible with various industrial connector types
• Durable materials ensure long-lasting use in demanding settings
• Side entry design facilitates easier cable management
• Two lever options provide secure connection integrity
• Constructed for harsh industrial conditions
• Compatible with various industrial connector types
• Durable materials ensure long-lasting use in demanding settings
Applications
• Used for outdoor electrical installations
• Utilised in automation equipment for enhanced safety
• Appropriate for electronics in harsh environments
• Suitable for mechanical assembly
• Ideal for connections requiring weatherproofing
• Utilised in automation equipment for enhanced safety
• Appropriate for electronics in harsh environments
• Suitable for mechanical assembly
• Ideal for connections requiring weatherproofing
What materials are used in the construction of this hood?
The hood is constructed from high-quality materials designed to withstand harsh conditions, providing a reliable protective solution for connectors in industrial environments.
How does the IP66 rating benefit the use of this product?
The IP66 rating indicates that the hood provides complete protection against dust ingress and can withstand powerful water jets, making it suitable for outdoor and demanding applications.
Are there specific installation requirements for using this hood?
While installation is straightforward, it is advisable to ensure that the connectors are properly aligned and securely fastened within the hood to maintain the integrity of the seal and performance.
What types of connectors can be used with this hood?
This hood is designed to accommodate a variety of industrial connectors, making it versatile for multiple applications across different sectors.
How does the side entry orientation improve cable management?
The side entry design allows for easier routing of cables, reducing stress and potential damage during installation, while also ensuring a neater, more organised setup.
Related links
- HARTING Han-Eco B Hood, Side Entry
- HARTING Han-Eco B Hood, Top Entry
- HARTING Han-Eco B Hood
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
