- RS Stock No.:
- 842-7664
- Mfr. Part No.:
- 09150083013
- Brand:
- HARTING
- RS Stock No.:
- 842-7664
- Mfr. Part No.:
- 09150083013
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Brid Quintax Inserts and Contacts
A comprehensive offering of contacts and inserts for use with the Han-Brid series of modules, inserts etc, can be used with Han 3A housing and hoods.
Possibility to terminate shielded four/eight wires
conductors (2 pair STP)
Terminate Coax cable with large diameter
Suitable for all 4-wire bus systems
Ideal for shielded cable conductor diameter 3 – 9.5 mm
conductors (2 pair STP)
Terminate Coax cable with large diameter
Suitable for all 4-wire bus systems
Ideal for shielded cable conductor diameter 3 – 9.5 mm
Harting Han-Brid
The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Gender | Male |
Series | Han-Modular |
For Use With | 2 Contact Module |
Voltage Rating | 50 V |
Number of Contacts | 8 |
Minimum Wire Size mm² | 0.09mm² |
Maximum Wire Size mm² | 0.52mm² |
Related links
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Modular Series, 4 Contacts
- HARTING Heavy Duty Power Connector Insert Male 3/0 Contacts
- HARTING Heavy Duty Power Connector Module Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Male 25 Contacts
- HARTING Heavy Duty Power Connector Module Male 9 Contacts