- RS Stock No.:
- 842-7652
- Mfr. Part No.:
- 09150073001
- Brand:
- HARTING
- RS Stock No.:
- 842-7652
- Mfr. Part No.:
- 09150073001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Harting R15 Series Connectors
The R 15 series comprises circular connector with a screw locking system and components suitable for use with the R15 series of connectors from Harting, includes housing, insert and cover.
Approvals
UL, CSA
Harting R Series
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | R 15 |
Type | Connector Insert |
Voltage Rating | 250 V |
Number of Contacts | 8 |