CK Female 10A Crimp Contact Minimum Wire Size 0.5mm² Maximum Wire Size 1.5mm² for use with Heavy Duty Power Connector
- RS Stock No.:
- 742-7395
- Mfr. Part No.:
- 1884115
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 742-7395
- Mfr. Part No.:
- 1884115
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
HEAVYCON Crimp Contact Inserts
Turned 1.6 crimp contact, individual male or female contact
Core diameter 0.75 to 1.00 mm²
Silver plated
Core diameter 0.75 to 1.00 mm²
Silver plated
Specifications
Attribute | Value |
---|---|
Series | CK |
Accessory Type | Crimp Contact |
For Use With | Heavy Duty Power Connector |
Current Rating | 10A |
Minimum Wire Size mm² | 0.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Termination Method | Crimp |