- RS Stock No.:
- 191-8487
- Mfr. Part No.:
- 09110006233
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 191-8487
- Mfr. Part No.:
- 09110006233
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
HARTING Crimp contact, Operating current: ≤70 A, Female, Copper alloy, Silver plated, Conductor cross-section: 25 mm²
Specifications
Attribute | Value |
---|---|
Series | TC70 |
Accessory Type | Crimp Contact |
Current Rating | 70A |
Gender | Female |
Maximum Wire Size mm² | 25mm² |