Han Female 100A Female Contact for use with Heavy Duty Power Connector

  • RS Stock No. 146-9250
  • Mfr. Part No. 09110006217
  • Brand HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Compact connector based on size 3 A with a cur-rent carrying capacity of 100 A
Space saving design due to an angled male-male version
IP20 protected male and female contact according to IEC 60 529
Field wiring possible without special tools due to axial screw termination technology
16 coding options with separate coding pins

Specifications
Attribute Value
Series Han
Accessory Type Female Contact
For Use With Heavy Duty Power Connector
Voltage Rating 400 V
Current Rating 100A
Termination Method Screw
Gender Female
Size 19.7 (Dia.) x 31.5 mm
1 In stock - FREE next working day delivery available
Price Each
£ 11.95
(exc. VAT)
£ 14.34
(inc. VAT)
Units
Per unit
1 - 9
£11.95
10 - 29
£11.47
30 +
£10.99
Related Products
1775538 | Phoenix Contact Adapter Plate, HC Series ...
Description:
1775538 | Phoenix Contact Adapter Plate, HC Series , For Use With Heavy Duty Power Connectors
The Han-Modular series is a system consisting of ...
Description:
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements ...
A range of high quality turned crimp contacts ...
Description:
A range of high quality turned crimp contacts for Han-Com®, Han D®, Han DD® and Han® E inserts. The appropriate parallel action crimp to tool is also available for optimum crimp quality, as is the appropriate service crimp tool. • The parallel action crimp tool offers optimal crimp quality and ...
HPR hoods and housings which combine to offer ...
Description:
HPR hoods and housings which combine to offer either a sealed bulkhead mounting housing or a sealed angled adaptor.Three separate parts are available as follows:. Top entry metal hood with sealing screw Bulkhead metal housing with sealing screw Metal adaptor for assembly in angled position. IP68 Hood, Housing and Angled ...