HARTING 29.4 x 62 mm TC 200 Female Connector Contact, 200A Maximum Wire Size 50.00 mm² for use with Han 200A Module

Image representative of range

Subtotal (1 bag of 2 units)*

£40.07

(exc. VAT)

£48.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 11 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£40.07£20.035

*price indicative

RS Stock No.:
746-073
Mfr. Part No.:
09110006222
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Series

TC 200

Current

200A

Accessory Type

Connector Contact

Contact Plating

Silver

For Use With

Han 200A Module

Contact Material

Copper Alloy

Termination Type

Crimp

Voltage

1000.00V

Standards/Approvals

RoHS

Maximum Wire Size mm²

50.00mm²

Gender

Female

Size

29.4 x 62 mm

COO (Country of Origin):
DE
The HARTING crimp contact is a female connector designed for use with the Han 200A module, providing reliable electrical connections in various applications. Constructed from copper alloy and silver plated, it ensures optimal conductivity and durability, supporting a rated current of up to 200 A.

Features & Benefits


Crimp contact provides secure and efficient electrical connections

Rated current of ≤200 A supports high-power applications

Female design allows for easy integration into existing systems

Copper alloy construction enhances conductivity and reduces resistance

Silver plating improves corrosion resistance and longevity

Conductor cross-section of 50 mm² accommodates larger wire sizes

Compliant with IEC 60664-1 and IEC 61984 for safety standards

Suitable for use in environments requiring RoHS and REACH compliance

Compact size of 29.4 x 62 mm facilitates installation in tight spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this crimp contact is 1000 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy