HARTING Harting UIC Male Crimp, 10A Minimum Wire Size 0.75 mm² Maximum Wire Size 1 mm² for use with Industrial Component

Subtotal (1 bag of 50 units)*

£272.45

(exc. VAT)

£326.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£272.45£5.449

*price indicative

RS Stock No.:
737-855
Mfr. Part No.:
09580006105
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Series

Harting UIC

Accessory Type

Crimp

Current

10A

Contact Plating

Silver

For Use With

Industrial Component

Contact Material

Copper Alloy

Termination Type

Crimp

Standards/Approvals

UIC 50558

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

1mm²

Gender

Male

Non Compliant

COO (Country of Origin):
IN
The HARTING UIC558-MC-CRT crimp contact is designed for reliable electrical connections in various applications. With a rated current of up to 10 A, this male connector ensures efficient performance while maintaining low contact resistance.

Features & Benefits


Crimp contact design allows for secure and stable connections

Rated current of ≤10 A supports a wide range of applications

Constructed from copper alloy for excellent conductivity

Silver plating enhances corrosion resistance and reduces contact resistance

Conductor cross-section of 0.75 to 1 mm² accommodates various wire sizes

Complies with IEC 60529 and IEC 61373 for safety and reliability

Maximum contact resistance of ≤4 mΩ ensures efficient power transmission

Length of 32 mm allows for versatile installation options

Suitable for use in harsh environments due to robust construction

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Does this product meet IEC standards?


Yes, it complies with IEC 60529 and IEC 61373 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy