HARTING 4.5 x 25 mm Han E High Temp Male Connector Contact, 16A Maximum Wire Size 1.5 mm² for use with Han E Connector
- RS Stock No.:
- 736-682
- Mfr. Part No.:
- 09338006104
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
£120.28
(exc. VAT)
£144.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £120.28 | £1.203 |
*price indicative
- RS Stock No.:
- 736-682
- Mfr. Part No.:
- 09338006104
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Contact | |
| Series | Han E High Temp | |
| Current | 16A | |
| Accessory Type | Connector Contact | |
| Contact Plating | Silver | |
| For Use With | Han E Connector | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Size | 4.5 x 25 mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Contact | ||
Series Han E High Temp | ||
Current 16A | ||
Accessory Type Connector Contact | ||
Contact Plating Silver | ||
For Use With Han E Connector | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Size 4.5 x 25 mm | ||
- COO (Country of Origin):
- DE
The HARTING Han E High Temp male crimp contact is designed for reliable electrical connections in various applications. With a rated current of up to 16 A, it ensures efficient power transmission while maintaining compatibility with Han E connectors.
Features & Benefits
Crimp contact provides secure and reliable electrical connections
Rated current of ≤16 A supports efficient power transmission
Male gender ensures compatibility with corresponding female connectors
Made from copper alloy for excellent conductivity and durability
Silver plating enhances corrosion resistance and conductivity
Conductor cross-section of 1.5 mm² accommodates a range of wire sizes
Compliant with IEC 60664-1 and IEC 61984 for safety standards
Compact size of 4.5 x 25 mm allows for space-efficient installations
Suitable for use in high-temperature environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is ≤16 A.
What is the maximum wire size for this crimp contact?
The maximum wire size is 1.5 mm².
