- RS Stock No.:
- 843-9194
- Mfr. Part No.:
- 6183401007000
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 843-9194
- Mfr. Part No.:
- 6183401007000
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Q socket and covers
Han Q flush-mounted plastic socket for 4 + 2 poles + PE module, with PG16 cable input.
Han Q 8/0 covers with PG16 or M25 cable input.
Han Q sealing cap with bracket.
Han Q 8/0 covers with PG16 or M25 cable input.
Han Q sealing cap with bracket.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Sealing Cap |
Series | Han Q |
For Use With | Han Q Series |