Han E Female 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Thermocouple
- RS Stock No.:
- 842-7734
- Mfr. Part No.:
- 09330006273
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 842-7734
- Mfr. Part No.:
- 09330006273
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han E® 16A Crimp Series
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings.
Current rating 16A
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²
Working voltage 500V
6 to 24 poles
Crimp contacts must be ordered separately – option of 1.5mm² and 2.5mm²
Note
The parallel action crimp tool requires locator stock no. 114-7920
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han E® 16A Crimp Series
These Han E® inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Series | Han E |
Accessory Type | Crimp Contact |
For Use With | Thermocouple |
Current Rating | 16A |
Minimum Wire Size mm² | 0.14mm² |
Gender | Female |
Maximum Wire Size mm² | 0.37mm² |
Termination Method | Crimp |