- RS Stock No.:
- 842-7658
- Mfr. Part No.:
- 09150033101
- Brand:
- HARTING
35 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£16.19
(exc. VAT)
£19.43
(inc. VAT)
Units | Per unit |
1 - 4 | £16.19 |
5 + | £15.70 |
- RS Stock No.:
- 842-7658
- Mfr. Part No.:
- 09150033101
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Brid Quintax Inserts and Contacts
A comprehensive offering of contacts and inserts for use with the Han-Brid series of modules, inserts etc, can be used with Han 3A housing and hoods.
Possibility to terminate shielded four/eight wires
conductors (2 pair STP)
Terminate Coax cable with large diameter
Suitable for all 4-wire bus systems
Ideal for shielded cable conductor diameter 3 – 9.5 mm
conductors (2 pair STP)
Terminate Coax cable with large diameter
Suitable for all 4-wire bus systems
Ideal for shielded cable conductor diameter 3 – 9.5 mm
Harting Han-Brid
The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | HAN Brid |
Type | Connector Insert |
For Use With | Han® 3 A Metric Hoods and Housings |
Number of Contacts | 1 |
Related links
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Modular Series, 4 Contacts
- HARTING Heavy Duty Power Connector Insert Male, HAN Brid Series
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Brid Series, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts