HARTING Heavy Duty Power Connector Insert, 16A, Female, Han-A Series, 16 Contacts
- RS Stock No.:
- 841-2111
- Mfr. Part No.:
- 09200163101
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£22.39
(exc. VAT)
£26.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.39 |
| 10 - 24 | £21.83 |
| 25 + | £21.30 |
*price indicative
- RS Stock No.:
- 841-2111
- Mfr. Part No.:
- 09200163101
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Gender | Female | |
| Series | Han-A | |
| Type | Connector Insert | |
| Number of Rows | 2 | |
| Voltage Rating | 250 V | |
| Number of Contacts | 16 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Gender Female | ||
Series Han-A | ||
Type Connector Insert | ||
Number of Rows 2 | ||
Voltage Rating 250 V | ||
Number of Contacts 16 | ||
- COO (Country of Origin):
- RO
Harting-Han insert Modules
Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Related links
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
