Han Push Pull Female 12A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with Push Pull Power
- RS Stock No.:
- 812-5955
- Mfr. Part No.:
- 09465000406
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 812-5955
- Mfr. Part No.:
- 09465000406
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting PushPull Power 2/0 Crimp Contacts
Harting PushPull Power 2/0 connector crimp contacts, suitable for the Harting PushPull Power 2/0 range of connectors and others.
Approvals
IEC 62 076-3-106 variant 4
Harting PushPull Power Connectors
Specifications
Attribute | Value |
---|---|
Series | Han Push Pull |
Accessory Type | Crimp Contact |
For Use With | Push Pull Power Connector |
Range | Han Push Pull |
Voltage Rating | 48 V |
Current Rating | 12A |
Minimum Wire Size mm² | 2.5mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Termination Method | Crimp |
- RS Stock No.:
- 812-5955
- Mfr. Part No.:
- 09465000406
- Brand:
- HARTING