Han-Yellock Series Hood Thread Size M25, For Use With Han-Yellock Connectors, Han Yellock 10

  • RS Stock No. 800-6738
  • Mfr. Part No. 11200031601
  • Brand HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Han-Yellock 10 Hoods

Han-Yellock 10 hoods, available in M20 and M25 cable gland entry versions, angled or straight. Compatible with Han 3A connector components. These Han-Yellock 10 hoods feature an internal locking mechanism which protects against accidental opening and offers good resistance against vibration and shock and have a compact and space saving design, suitable for many industrial applications.

Compatible with all inserts size Han 3A
Very durable via an internal push button locking mechanism
Optimal EMC properties
M20 M25 cable gland entry
Powder coated
IP67 rated

Han-Yellock Range

Specifications
Attribute Value
Accessory Type Hood
Range Han Yellock 10
Series Han-Yellock
For Use With Han-Yellock Connectors
Thread Size M25
Priced to Clear Yes
Available to back order for despatch 29/01/2020
Price Each
£ 6.32
(exc. VAT)
£ 7.58
(inc. VAT)
Units
Per unit
1 +
£6.32
Related Products
Han HP Direct B Hoods that are designed ...
Description:
Han HP Direct B Hoods that are designed for use without the need for a bulkhead housing on the device side. These Han HP Direct B Hoods are a standard variant for use in industrial applications and can be used with all Han B inserts. The mounting flanges are compatible ...
Sleeve housing D7, for single locking latch, material: ...
Description:
Sleeve housing D7, for single locking latch, material: Die-cast Aluminium, salt water resistant, cable outlets: 1, straight, height: 60.5 mm, cable gland: none, support sleeve: yes, 1x M20, Standard.
A selection of metal Han A standard hoods ...
Description:
A selection of metal Han A standard hoods and housings and covers with single or double lever locking system mechanisms, in straight or angled, high or low level variants as specified.