- RS Stock No.:
- 797-2491
- Mfr. Part No.:
- 09120213001
- Brand:
- HARTING
- RS Stock No.:
- 797-2491
- Mfr. Part No.:
- 09120213001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Crimp terminal contacts required
Rated at 6.5A 50V
Size 3A
Rated at 6.5A 50V
Size 3A
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
Specifications
Attribute | Value |
---|---|
Current Rating | 6.5A |
Gender | Male |
Series | Han Q |
Type | Connector Insert |
For Use With | Industrial Connectors |
Number of Rows | 5 |
Voltage Rating | 50 V |
Range | Han Q |
Number of Contacts | 21 |
Related links
- HARTING Heavy Duty Power Connector Insert Male 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series, 17 Contacts
- HARTING Heavy Duty Power Connector Insert Male 9 Contacts
- HARTING Heavy Duty Power Connector Insert Male 5 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 21 Contacts
- HARTING Heavy Duty Power Connector Insert Male 12 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts