- RS Stock No.:
- 512-5491
- Mfr. Part No.:
- 09330009803
- Brand:
- HARTING
Available to back order for despatch 16/05/2024
Added
Price Each
£18.35
(exc. VAT)
£22.02
(inc. VAT)
Units | Per unit |
1 - 9 | £18.35 |
10 - 24 | £17.89 |
25 + | £17.44 |
- RS Stock No.:
- 512-5491
- Mfr. Part No.:
- 09330009803
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
HAN-SNAP swinging rails
HAN-SNAP swinging rails for HAN.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Series | Han Snap |
Type | Carrier |
For Use With | Heavy Duty Power Connectors |
Range | Han Snap |
Related links
- HARTING Insert Mounting With Carrier Element For Use With Han B...
- HARTING Contact Insert Male 17 Contacts
- Harting Connector Insert 10A Han-Com, 250 V
- HARTING Bushing Han-Snap, Han-Snap Series
- HARTING Pin Han-Snap, Han-Snap Series
- Harting Insert Fixing For Use With Standard Rail
- HARTING Contact Insert Female 17 Contacts
- HARTING Latching Parts For Use With Han B Series Insert