- RS Stock No.:
- 358-4084
- Mfr. Part No.:
- 09150043001
- Brand:
- HARTING
Available to back order for despatch 13/06/2024
Added
Price Each
£46.87
(exc. VAT)
£56.24
(inc. VAT)
Units | Per unit |
1 - 9 | £46.87 |
10 - 24 | £45.51 |
25 + | £44.15 |
- RS Stock No.:
- 358-4084
- Mfr. Part No.:
- 09150043001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Han Quintax® Module
Each Qunitax® cylindrical insert accommodates 4 crimp contacts similar to those fitted to the Han® D inserts (See stock no. 156-7267)
Two Han Quintax® cylindrical inserts can be fitted to each Quintax® module
Two Quintax® modules may be fitted to a 4-module frame (stock no. 329-9809 or 329-9815) which in turn can be fitted to a Harting Series 10A housing (e.g. Stock no. 114-8052 - See RS Range 2)
Suitable for screened cable with outer diameter of 3-6mm or 6-9.5mm
Ideal for transmitting very sensitive signals (BUS signals)
Mating cycles ≥500
Two Han Quintax® cylindrical inserts can be fitted to each Quintax® module
Two Quintax® modules may be fitted to a 4-module frame (stock no. 329-9809 or 329-9815) which in turn can be fitted to a Harting Series 10A housing (e.g. Stock no. 114-8052 - See RS Range 2)
Suitable for screened cable with outer diameter of 3-6mm or 6-9.5mm
Ideal for transmitting very sensitive signals (BUS signals)
Mating cycles ≥500
Note
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han-Modular |
Type | Module |
For Use With | Heavy Duty Power Connectors |
Voltage Rating | 42 V |
Range | Han Quintax |
Related links
- HARTING Heavy Duty Power Connector Module Male 12 Contacts
- HARTING Heavy Duty Power Connector Module Female 12 Contacts
- HARTING Heavy Duty Power Connector Module Female 17 Contacts
- HARTING Heavy Duty Power Connector Module Male 4 Contacts
- HARTING Heavy Duty Power Connector Module Male 2 Contacts
- HARTING Heavy Duty Power Connector Module Male 17 Contacts
- HARTING Heavy Duty Power Connector Module Female 42 Contacts
- HARTING Heavy Duty Power Connector Module Male 8 Contacts