- RS Stock No.:
- 213-0132
- Mfr. Part No.:
- 1644614
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 213-0132
- Mfr. Part No.:
- 1644614
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact protective cover of size B24 with double locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66
Ambient temperature -40 to 125 °C
Ambient temperature -40 to 125 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Size | B24 |