- RS Stock No.:
- 201-8873
- Mfr. Part No.:
- 09155135411
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 201-8873
- Mfr. Part No.:
- 09155135411
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han F+B Series Benefits:
Helps reduce downtimes in the food & beverage industry
Connectors are many times faster in plugging compared to other hard wired solutions
One type of hood/housing for all types of transmission in the industrial lifelines of data, signals & power
Enables modularisation of machines & plants, as well as the introduction of future-proof concepts
Reduces expenses on installation & maintenance of equipment as well as the resulting downtimes
Applications:
Machines for the food/beverage industry
Bottling plants
Packaging machines
Suitable for food processing zones:
Interfaces inside the splash zone
Resistant to chemical cleaning agents even at high cleaning density
The Harting Han F+B blue protection cover for hoods is made up of polypropylene and is used as an connector in food and beverage industry.
Limiting temperature range from -40°C to +125°C
Mating cycles of = 500
Roughness of the surface = 1.12μm
Mating cycles of = 500
Roughness of the surface = 1.12μm
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Series | Han F+B |
For Use With | Heavy Duty Power Connectors |