- RS Stock No.:
- 188-1489
- Mfr. Part No.:
- 09100000800
- Brand:
- HARTING
1 In stock - FREE next working day delivery available
Added
Price Each
£4.78
(exc. VAT)
£5.74
(inc. VAT)
Units | Per unit |
1 - 9 | £4.78 |
10 - 49 | £4.63 |
50 - 99 | £4.26 |
100 + | £3.57 |
- RS Stock No.:
- 188-1489
- Mfr. Part No.:
- 09100000800
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Bulkhead mounted housings, Angled, Size: 1 A, Material (hood/housing): Polyamide, RAL 9005 (jet black), Material (seal): TPE
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | Han A |
Thread Size | M3 |
Manufacturer Size Code | 1A |
Range | Han |
For Use With | Han 1 A Versatile Compact Connector |