Phoenix Contact Connector Set, HC Female, Male,16+PE, 16 Way Thread Size M25 x 1.5, Rated At 16A, 500 V, For Use With
- RS Stock No.:
- 182-9920
- Mfr. Part No.:
- 1416357
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 182-9920
- Mfr. Part No.:
- 1416357
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Connector set, number of positions: 16, material: Die-cast aluminium, salt water resistant, connection method: Push-in connection, connection cross section: AWG 26- 14
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Current Rating | 16A |
Series | HC |
Voltage Rating | 500 V |
Gender | Female, Male |
Thread Size | M25 x 1.5 |
Pole Format | 16+PE |