- RS Stock No.:
- 174-1780
- Mfr. Part No.:
- 09140083021
- Brand:
- HARTING
Discontinued product
Alternative
HARTING Heavy Duty Power Connector Module, 10A, Male, Han-Modular Series, 4 Contacts
£32.98
Each
RS Stock No.: 110-9180
- RS Stock No.:
- 174-1780
- Mfr. Part No.:
- 09140083021
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han |
For Use With | Connectors |
Pole Format | 8P |
Number of Rows | 2 |
Voltage Rating | 50 V |
Number of Contacts | 8 |
Minimum Wire Size mm² | 0.14mm² |
Maximum Wire Size mm² | 2.5mm² |