- RS Stock No.:
- 174-1731
- Mfr. Part No.:
- 09330244739
- Brand:
- HARTING
10 In stock - FREE next working day delivery available
Added
Price Each
£108.30
(exc. VAT)
£129.96
(inc. VAT)
Units | Per unit |
1 + | £108.30 |
- RS Stock No.:
- 174-1731
- Mfr. Part No.:
- 09330244739
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Harting Han ES AV series connector insert has female pin snap which can be used with heavy duty power connectors.
Thread Size: M3 x 10
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Han ES AV |
Type | Connector Insert |
For Use With | Connectors |
Pole Format | 24P |
Number of Rows | 2 |
Voltage Rating | 600 V |
Number of Contacts | 24 |
Minimum Wire Size mm² | 0.14mm² |
Maximum Wire Size mm² | 2.5mm² |
Thread Size | M3 x 10 |
Related links
- HARTING Heavy Duty Power Connector Insert Male 6 + E Contacts
- HARTING Heavy Duty Power Connector Insert Female 10 Contacts
- Harting Connector Insert 16A Han ES Press 500 V
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Female 16 Contacts
- HARTING Heavy Duty Power Connector Insert Female 32 Contacts
- HARTING Heavy Duty Power Connector Insert Male 24 Contacts