- RS Stock No.:
- 174-1694
- Mfr. Part No.:
- 09120009908
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 174-1694
- Mfr. Part No.:
- 09120009908
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
The Harting Han series PCB adapter is used with PCB's up to 2.4 mm.
Number of Contacts: 7
Gender: Female, Male
Gender: Female, Male
Specifications
Attribute | Value |
---|---|
Accessory Type | PCB Adapter |
Gender | Female, Male |
Current Rating | 7.5A |
Voltage Rating | 250 V |
Number of Contacts | 7 |
Series | Han |
For Use With | PCB's up to 2.4 mm |
Number of Rows | 3 |
Pole Format | 7P |