- RS Stock No.:
- 173-7694
- Mfr. Part No.:
- 09140100311
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 173-7694
- Mfr. Part No.:
- 09140100311
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Modular Frames
Grounding system according to VDE
Die cast zinc construction
Hinged frame (except item type 1 – one piece)
A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
Mating cycles ≥500
For use in standard hoods and housings
Die cast zinc construction
Hinged frame (except item type 1 – one piece)
A-B, a-b, A-C, a-c, A-D, a-d, A-F, and a-f orientation available depending on 2, 3, 4, or 6 insert module requirement
Mating cycles ≥500
For use in standard hoods and housings
Note
The 1 module is for use with hoods and housings from range 2 – the Harting 10A Series (see stock no. 181-0662 which is typical of that range)
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Accessory Type | Fixing Frame |
Series | Han Modular |
For Use With | 3 Modules |