- RS Stock No.:
- 173-7652
- Mfr. Part No.:
- 09150033001
- Brand:
- HARTING
20 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£15.32
(exc. VAT)
£18.38
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £15.32 | £153.20 |
*price indicative |
- RS Stock No.:
- 173-7652
- Mfr. Part No.:
- 09150033001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Brid Quintax Inserts and Contacts
A comprehensive offering of contacts and inserts for use with the Han-Brid series of modules, inserts etc, can be used with Han 3A housing and hoods.
Possibility to terminate shielded four/eight wires
conductors (2 pair STP)
Terminate Coax cable with large diameter
Suitable for all 4-wire bus systems
Ideal for shielded cable conductor diameter 3 – 9.5 mm
conductors (2 pair STP)
Terminate Coax cable with large diameter
Suitable for all 4-wire bus systems
Ideal for shielded cable conductor diameter 3 – 9.5 mm
Harting Han-Brid
The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | HAN Brid |
Type | Connector Insert |
For Use With | Han® 3 A Metric Hoods and Housings |
Number of Contacts | 1 |
Related links
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 1 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male, HAN Brid Series
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- HARTING Heavy Duty Power Connector Module HAN Brid Series, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts