- RS Stock No.:
- 173-7643
- Mfr. Part No.:
- 09120063001
- Brand:
- HARTING
10 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£22.45
(exc. VAT)
£26.94
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £22.45 | £224.50 |
*price indicative |
- RS Stock No.:
- 173-7643
- Mfr. Part No.:
- 09120063001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
Product Details
Han-Brid CU Series Field Bus Inserts
Hybrid field bus connector data interface inserts for twisted pair, male and female versions available, uses standard Han 3A metal and plastic hoods and housings.
Harting Han-Brid
The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | HAN Brid |
Type | Connector Insert |
For Use With | Shielded Twisted Pair |
Voltage Rating | 50 V |
Number of Contacts | 2 |
Related links
- HARTING Heavy Duty Power Connector Insert Male 25 Contacts
- HARTING Heavy Duty Power Connector Insert Female 2 Contacts
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Insert Male 19 Contacts
- HARTING Heavy Duty Power Connector Insert Female 6 Contacts
- HARTING Heavy Duty Power Connector Insert Male, HAN Brid Series
- HARTING Heavy Duty Power Connector Insert Male 6 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Brid Series, 1 Contacts