- RS Stock No.:
- 173-7607
- Mfr. Part No.:
- 09200030327
- Brand:
- HARTING
Available to back order for despatch 05/04/2024
Price Each (In a Pack of 10)
£4.70
(exc. VAT)
£5.64
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £4.70 | £47.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-7607
- Mfr. Part No.:
- 09200030327
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han A Size 3 A Standard Plastic Standard Hoods and Housings
Han A size 3 A standard thermoplastic hoods and housings with a slim, space saving designs. These Han 3 A hoods and housings are made from RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. The Han 3A housings have lever locking systems for a secure connection. IP67 protection to IEC 50529 is possible when used with a seal screw (stock number 313-6540). Both the hoods and housings are available with a range of mounting options and cable entry angles.
Features and Benefits
Slim, space saving design
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate
Locking levers for a secure connection
Range of mounting options and cable entry angles
IP67 protection using seal screw
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Series | Han A |
Type | Base Panel |
Size | 3A |
Manufacturer Size Code | 3A |
Number of Levers | 2 |
Related links
- HARTING Han A Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han A Heavy Duty Power Connector Hood
- HARTING Han A Heavy Duty Power Connector Housing, PG11 Thread
- HARTING Han A Heavy Duty Power Connector Housing, M3 Thread
- HARTING Han A Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han A Heavy Duty Power Connector Housing, 1 Contacts
- HARTING Han A Heavy Duty Power Connector Housing, PG16 Thread
- HARTING Han A Heavy Duty Power Connector Hood, M32 Thread